Reference Only
25139NLDH6
Slide Switches SLIDE SW SPDT 1A 30V
Datasheet
25139NLDH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Slide Switches | |
| Packaging | Tray | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,66 € | 46,60 € | |
| 3,79 € | 189,50 € | |
| 3,75 € | 375,00 € | |
| 3,71 € | 1.113,00 € | |
| 3,67 € | 1.835,00 € | |
| 3,25 € | 3.250,00 € | |
| 3,13 € | 7.825,00 € | |
| 3,10 € | 15.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes