Reference Only
25146NAH
Slide Switches DPDT 4A 125V STD On-On
Datasheet
25146NAH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | PC Pin | |
| Actuator | Flush | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Series | 25000N | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 4 mm | |
| Type | Miniature Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
650In Stock
700 expected 17-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,35 € | 43,50 € | |
| 4,30 € | 86,00 € | |
| 4,22 € | 211,00 € | |
| 3,99 € | 399,00 € | |
| 3,75 € | 937,50 € | |
| 3,70 € | 1.850,00 € | |
| 3,65 € | 3.650,00 € | |
| 3,61 € | 9.025,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes