Reference Only

2631LPC212027L0

Rocker Switches POWER ROCKER SW SPST 16A 125V

Manufacturer:

Mfr Part:
2631LPC212027L0

TTI Part:
2631LPC212027L0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryRocker Switches
TypePower Rocker Switch
IlluminatedNon-Illuminated
Switch FunctionON - OFF
Current Rating10 A, 15 A
Voltage Rating DC12 VDC, 24 VDC
ColorBlack
Contact PlatingCopper, Silver
PackagingTray
ComplianceCSA, EN, UL
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
TARIC8536508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes