Reference Only
2641LP/2C21308L220V3
Rocker Switches POWER ROCKER SW DPDT 16A 125V
Datasheet
2641LP/2C21308L220V3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Packaging | Tray | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,81 € | 236,20 € | |
| 11,46 € | 458,40 € | |
| 10,40 € | 624,00 € | |
| 8,43 € | 843,00 € | |
| 8,07 € | 2.098,20 € | |
| 6,83 € | 3.415,00 € | |
| 6,02 € | 6.020,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes