Reference Only
3636NF/2
Toggle Switches 12A 28VDC 1pole ON-ON, Solder Lug QC
Datasheet
3636NF/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | M12 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Series | 3600NF | |
| Packaging | Kit | |
| Actuator Style | Paddle | |
| Life | 10000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Boric acid, crude natural (11113-50-1) |
240In Stock
100 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,35 € | 111,75 € | |
| 20,46 € | 204,60 € | |
| 19,54 € | 488,50 € | |
| 17,37 € | 868,50 € | |
| 15,95 € | 3.987,50 € | |
| 15,79 € | 7.895,00 € | |
| 15,63 € | 39.075,00 € | |
| 15,03 € | 75.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes