Reference Only
3637NF/2
Toggle Switches DPDT 12A 28V 17.5mm Mom-Off-Mom
Datasheet
3637NF/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | M12 | |
| Actuator | Paddle | |
| Series | 3600NF | |
| Packaging | Kit | |
| Actuator Style | Paddle | |
| Life | 10000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Boric acid, crude natural (11113-50-1) |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,82 € | 109,10 € | |
| 19,31 € | 193,10 € | |
| 19,12 € | 478,00 € | |
| 17,80 € | 890,00 € | |
| 17,62 € | 1.762,00 € | |
| 17,45 € | 4.362,50 € | |
| 15,33 € | 7.665,00 € | |
| 14,44 € | 72.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes