Reference Only
3646NF/2
Toggle Switches TOGGLE SWITCH DPDT ON-ON
Datasheet
3646NF/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Bushing Size | M12 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Series | 3600NF | |
| Packaging | Kit | |
| Actuator Style | Paddle | |
| Life | 10000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Boric acid, crude natural (11113-50-1);Lead (7439-92-1) |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,29 € | 141,45 € | |
| 22,59 € | 564,75 € | |
| 21,63 € | 1.081,50 € | |
| 20,75 € | 2.075,00 € | |
| 20,54 € | 5.135,00 € | |
| 18,90 € | 9.450,00 € | |
| 18,71 € | 18.710,00 € | |
| 18,52 € | 46.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes