Reference Only
3648NF/2
Toggle Switches Toggle Switch ON-OFF-MOM
Datasheet
3648NF/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Terminal Seal | Sealed | |
| Series | 3600NF | |
| Packaging | Kit | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Boric acid, crude natural (11113-50-1);Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,10 € | 185,50 € | |
| 30,91 € | 309,10 € | |
| 30,42 € | 1.521,00 € | |
| 29,21 € | 2.921,00 € | |
| 28,92 € | 7.230,00 € | |
| 28,58 € | 14.290,00 € | |
| 28,03 € | 28.030,00 € | |
| 27,52 € | 68.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes