Reference Only
3649NF/2
Toggle Switches DPDT 12A 28V 17.5mm
Datasheet
3649NF/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | M12 | |
| Actuator | Paddle | |
| Series | 3600NF | |
| Packaging | Kit | |
| Actuator Style | Paddle | |
| Life | 10000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,83 € | 545,75 € | |
| 18,19 € | 1.819,00 € | |
| 15,73 € | 3.932,50 € | |
| 15,58 € | 7.790,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes