Reference Only
5636A-9
Toggle Switches TOGGLE SW SPDT 6A 125V
Datasheet
5636A-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536500700 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);2 |
350In Stock
300 expected 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,90 € | 245,00 € | |
| 4,32 € | 432,00 € | |
| 4,23 € | 1.057,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.