Reference Only
5639A
Toggle Switches SPDT 6A 125V 10.5mm On-Off-On
Datasheet
5639A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,40 € | 44,00 € | |
| 3,74 € | 187,00 € | |
| 3,70 € | 370,00 € | |
| 3,67 € | 917,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes