Reference Only
5639ADK3VX516
Toggle Switches TOGGLE SW 5639ADK3VX516
Datasheet
5639ADK-3VX516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 4 A | |
| Voltage Rating DC | 30 VDC | |
| Actuator | Lever | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Series | 5000 | |
| Packaging | Kit | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cres |