Reference Only
5639AGB-3VX408
Toggle Switches TOGGLE SW SPDT 4A 30V
Datasheet
5639AGB-3VX408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 4 A | |
| Voltage Rating DC | 30 VDC | |
| Actuator | Lever | |
| Terminal Seal | Sealed | |
| Series | 5000 | |
| Packaging | Kit | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2,5,7,10-Tetraoxa-6-silaundecane, 6-ethenyl-6-(2-methoxyethoxy)- (1067-53-4);bis(,-dimethylbenzyl) p |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,68 € | 1.342,00 € | |
| 51,48 € | 2.574,00 € | |
| 50,97 € | 5.097,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes