Reference Only
5646A-2V
Toggle Switches TOGGLE SW DPDT 6A 30V
Datasheet
5646A-2V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509065 |
| TARIC | 8536500700 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);1,3,5-Triazine-2,4,6-triamine (108-78-1);2,5,7,10-Tetraoxa- |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,72 € | 436,00 € | |
| 6,61 € | 661,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.