Reference Only
5646AGKB
Toggle Switches DPDT 6A 125V 10.5mm On-On
Datasheet
5646AGKB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);bis(,-dimethylbenzyl) peroxide (80-43-3);1,3,5-Triazine-2,4,6-triamine (108-78-1);2 |
0In Stock
50
On Order
50 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,23 € | 1.261,50 € | |
| 24,20 € | 2.420,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes