Reference Only
635H/2
Toggle Switches SPDT 10A 125V 17.5mm On-Mom
Datasheet
635H/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Bushing Size | M12 | |
| Actuator | Bat | |
| Contact Plating | Silver | |
| Series | 600H | |
| Packaging | Kit | |
| Actuator Length | 17.5 mm | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
1.000 expected on from 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,16 € | 179,00 € | |
| 6,78 € | 339,00 € | |
| 6,42 € | 642,00 € | |
| 6,05 € | 1.512,50 € | |
| 5,79 € | 2.895,00 € | |
| 5,58 € | 5.580,00 € | |
| 5,51 € | 13.775,00 € |
Need more?
Sign in to add notes