Reference Only
637H/2
Toggle Switches MOM OFF MOM
Datasheet
637H/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Bushing Size | M12 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Series | 600H | |
| Packaging | Kit | |
| Actuator Length | 17.5 mm | |
| Actuator Material | Brass | |
| Actuator Style | Paddle | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyc |
700In Stock
3.000 expected 15-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,92 € | 123,00 € | |
| 4,70 € | 235,00 € | |
| 4,49 € | 449,00 € | |
| 4,21 € | 1.052,50 € | |
| 4,02 € | 2.010,00 € | |
| 3,85 € | 3.850,00 € |
Need more?
My Notes
Sign into see notes.