Reference Only
8632A
Pushbutton Switches - Board Mount SPDT ON-(ON)
Datasheet
8632A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 8000 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Plunger | |
| Current Rating | 6 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Silver | |
| Actuator Style | Plunger | |
| Housing Material | Stainless Steel | |
| Life | 30000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
200 expected on from 21-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,66 € | 66,60 € | |
| 6,40 € | 640,00 € | |
| 6,33 € | 1.582,50 € | |
| 6,26 € | 3.130,00 € | |
| 6,18 € | 6.180,00 € | |
| 6,11 € | 15.275,00 € | |
| 6,04 € | 30.200,00 € | |
| 5,97 € | 59.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes