Reference Only
9433NAB
Pushbutton Switches - Industrial PB SW SPST-NO 0.3A 30V
Datasheet
9433NAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger, Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 1 A | |
| Termination Style | PC Pin | |
| Contact Plating | Silver | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
600
On Order
600 expected on from 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,99 € | 79,90 € | |
| 6,66 € | 333,00 € | |
| 5,28 € | 528,00 € | |
| 5,22 € | 1.305,00 € | |
| 4,80 € | 2.400,00 € | |
| 4,42 € | 4.420,00 € | |
| 4,33 € | 10.825,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes