Reference Only
9533CD
Pushbutton Switches - Industrial Submini momentary pushbutton NO
Datasheet
9533CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Termination Style | PC Pin | |
| Housing Material | Polyamide (PA) | |
| Series | 9000 | |
| Actuator Style | Plunger | |
| Contact Plating | Gold | |
| Life | 100000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
300In Stock
700 expected on from 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,39 € | 33,90 € |
Need more?
Sign in to add notes