Reference Only
9533CD4
Pushbutton Switches - Industrial SPST-NO OFF-MOM 0.1A 30VDC
Datasheet
9533CD-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |