Reference Only
9SA40AE6553
Joysticks COMPACT SWITCH JOYSTICK
Datasheet
9SA40AE6553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Voltage Rating | 4.75 V to 15 V | |
| Current Rating | 10 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Bulk | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8471607000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Chlorinated paraffins, C14-17 (85535-85-9);Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8) |