Reference Only

9SA50RE6500

Joysticks JOYSTICK 9000 SERIES

Manufacturer:

Mfr Part:
9SA50RE6500

TTI Part:
9SA50RE6500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryJoysticks
ProductJoysticks
Type2-Axis
Switch Function360 deg Directional
Output TypeAnalog (Inductive)
Actuator StyleJoystick
Voltage Rating4.75 VDC to 15 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
Mounting StylePanel Mount
Termination StyleWire Leads
Panel Cutout41 mm Dia
IP RatingIP65
FeaturesRound Limiter
Series9000
PackagingBulk
Product TypeJoysticks
SubcategoryHuman Machine Interfaces

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8471607000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8);Chlorinated paraffins, C1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.