Reference Only
A0151B
Switch Contact Blocks / Switch Kits SWITCHBLOCK SP
Datasheet
A0151B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPST | |
| For Use With | Pushbutton Switches | |
| Designed for | A1, A01, A02, A03 Series | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Packaging | Tray | |
| Features | Various colored mushroom actuators are available | |
| Illumination | Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A01 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
150In Stock
100 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,58 € | 95,80 € | |
| 9,48 € | 189,60 € | |
| 7,60 € | 380,00 € | |
| 7,52 € | 752,00 € | |
| 7,45 € | 1.862,50 € | |
| 7,37 € | 3.685,00 € | |
| 7,30 € | 7.300,00 € | |
| 7,23 € | 72.300,00 € |
Need more?
Sign in to add notes