Reference Only
A0152B
Switch Contact Blocks / Switch Kits SWITCHBLOCK DP
Datasheet
A0152B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 2 Pole | |
| For Use With | Pushbutton Switches | |
| Designed for | A1, A01, A02, A03 Series | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Packaging | Tray | |
| Features | Various colored mushroom actuators are available | |
| Illumination | Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A01 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
640In Stock
1.200 expected on from 05-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,47 € | 144,70 € | |
| 14,33 € | 286,60 € | |
| 11,82 € | 591,00 € | |
| 11,71 € | 1.171,00 € | |
| 11,59 € | 2.897,50 € | |
| 11,30 € | 5.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes