Reference Only

A0155B

Switch Contact Blocks / Switch Kits SWITCHBLOCK 3P

Manufacturer:

Mfr Part:
A0155B

TTI Part:
A0155B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategorySwitch Contact Blocks / Switch Kits
ProductContact Blocks
Type3 Pole
For Use WithPushbutton Switches
Designed forA1, A01, A02, A03 Series
Mounting StylePanel
Termination StyleSolder
PackagingTray
FeaturesVarious colored mushroom actuators are available
IlluminationIlluminated
Product TypeSwitch Contact Blocks / Switch Kits
SeriesA01
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.