Reference Only
A018323
Switch Actuators 2Pos, Rnd, 2Pole, On
Datasheet
A018323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | A01 | |
| Packaging | Kit | |
| Product Type | Switch Actuators | |
| Product | Keylock Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |