Reference Only
AV031003C900
Pushbutton Switches - Industrial Security pushbutton flat actuator NO
Datasheet
AV031003C900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 2 A | |
| Termination Style | Screw | |
| Housing Material | Polybutylene | |
| Series | AV | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,90 € | 758,00 € | |
| 36,29 € | 1.451,60 € | |
| 34,14 € | 2.048,40 € | |
| 30,77 € | 3.077,00 € | |
| 25,65 € | 12.825,00 € |
Need more?
Sign in to add notes