Reference Only
AV0611A200
Pushbutton Switches - Industrial FLAT ACT OFF-ON LONG
Datasheet
AV0611A200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 1 A | |
| Termination Style | PC Pin | |
| Housing Material | Polyamide (PA) | |
| Series | AV | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 200000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,81 € | 189,05 € | |
| 37,23 € | 372,30 € | |
| 30,78 € | 769,50 € | |
| 20,52 € | 1.026,00 € | |
| 13,68 € | 1.368,00 € | |
| 13,39 € | 3.347,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes