Reference Only
AV090003A940KUU
Pushbutton Switches - Industrial PB SW SPST-NO 4A 12V
Datasheet
AV090003A940KUU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
40
On Order
40 expected 09-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,03 € | 1.620,60 € | |
| 67,82 € | 2.712,80 € | |
| 67,15 € | 4.029,00 € | |
| 66,48 € | 6.648,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes