Reference Only
AV091003C200
Pushbutton Switches - Industrial SPST-NO OFF-MOM 2A 48VDC
Datasheet
AV091003C200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 2 A | |
| Termination Style | Screw | |
| Series | AV | |
| Actuator Style | Flush | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Anti-Vandal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,72 € | 394,40 € | |
| 19,53 € | 781,20 € | |
| 19,34 € | 1.934,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes