Reference Only
AV091003C240T
Pushbutton Switches - Industrial SPST-NO OFF-MOM 2A 48VDC
Datasheet
AV091003C240T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | AV | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 16 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,91 € | 1.486,56 € | |
| 88,83 € | 2.842,56 € | |
| 84,93 € | 5.435,52 € | |
| 83,32 € | 9.331,84 € |
Need more?
Sign in to add notes