Reference Only
AV091003C900
Pushbutton Switches - Industrial SP NO MOM FLAT ACT
Datasheet
AV091003C900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 2 A | |
| Termination Style | Screw | |
| Housing Material | Polyester | |
| Series | AV | |
| Actuator Style | Round | |
| Contact Plating | Nickel | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,78 € | 93,90 € | |
| 18,59 € | 185,90 € | |
| 18,41 € | 368,20 € | |
| 12,65 € | 506,00 € | |
| 12,07 € | 1.207,00 € | |
| 10,95 € | 2.847,00 € | |
| 9,86 € | 4.930,00 € | |
| 9,66 € | 24.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes