Reference Only
AV091003C910
Pushbutton Switches - Industrial SPST-NO OFF-MOM 2A 48VDC
Datasheet
AV091003C910 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 2 A | |
| Termination Style | Screw | |
| Series | AV | |
| Actuator Style | Flat | |
| Contact Plating | Silver | |
| Diameter | 22 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Anti-Vandal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,93 € | 538,60 € | |
| 24,74 € | 2.474,00 € | |
| 24,49 € | 6.367,40 € | |
| 24,25 € | 12.125,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes