Reference Only
AV09100EA800K
Pushbutton Switches - Industrial PB SW FLAT TYPE 2A 48V
Datasheet
AV09100EA800K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | AV | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,09 € | 1.261,80 € | |
| 60,51 € | 2.420,40 € | |
| 59,92 € | 3.595,20 € | |
| 59,32 € | 5.932,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes