Reference Only
AV09C7L3D2006K
Pushbutton Switches - Industrial PUSH BUTTON SWITCH
Datasheet
AV09C7L3D2006K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 50 mA | |
| Termination Style | PC Pin | |
| Series | AV | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,14 € | 1.642,80 € | |
| 68,45 € | 2.738,00 € | |
| 67,77 € | 4.066,20 € | |
| 57,67 € | 5.767,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes