Reference Only
AV191003A900
Pushbutton Switches - Industrial PB SW SPST-NO 0.2A 48V
Datasheet
AV191003A900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | AV | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,41 € | 252,05 € | |
| 42,00 € | 840,00 € | |
| 32,31 € | 1.292,40 € | |
| 21,54 € | 1.292,40 € | |
| 17,27 € | 1.727,00 € | |
| 16,57 € | 8.285,00 € | |
| 16,40 € | 16.400,00 € | |
| 16,24 € | 40.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes