Reference Only
AV19LP407
Pushbutton Switches - Industrial SPDT ON-MOM 5A 125VAC
Datasheet
AV19LP407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | AV | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,37 € | 1.687,40 € | |
| 80,92 € | 3.236,80 € | |
| 80,12 € | 4.807,20 € | |
| 79,33 € | 7.933,00 € | |
| 78,54 € | 39.270,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes