Reference Only
AV22PNA22
Pushbutton Switches - Industrial SPDT ON-MOM 5A 250VAC
Datasheet
AV22PNA22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 5 A | |
| Series | AV | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,06 € | 2.144,96 € | |
| 132,74 € | 4.247,68 € | |
| 128,72 € | 8.238,08 € | |
| 122,07 € | 13.671,84 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes