Reference Only
CG111A0
Touch Switches CAPACITIVE SW FOR UNDERLAY APP
Datasheet
CG111A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Touch Switches | |
| Type | Sealed | |
| Switch Function | OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Series | CG | |
| Contact Form | SPST | |
| Illuminated | Non-Illuminated | |
| Packaging | Tray | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,39 € | 727,80 € | |
| 35,86 € | 1.434,40 € | |
| 34,40 € | 3.440,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes