Reference Only
ES3S51653
Emergency Stop Switches / E-Stop Switches ES SERIES EMERGENCY STOP
Datasheet
ES3S51653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 28 mm | |
| Packaging | Kit | |
| Handle Width | 34.5 mm | |
| Product Type | Emergency Stop Switches | |
| Series | ES | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 156,26 € | 1.562,60 € | |
| 149,88 € | 14.988,00 € |
Need more?
Sign in to add notes