Reference Only
FDAP3D1282F23
End of Life
Pushbutton Switches PB SW 4A 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | FD | |
| Product | Standard Switches | |
| Type | Sealed | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Mounting Style | Bushing Mount | |
| Switch Function | OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Red, Green | |
| Actuator | Round | |
| Current Rating | 2 A | |
| Voltage Rating DC | 12 VDC | |
| IP Rating | IP69K | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Packaging | Kit | |
| Color | Black | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Octamethylcyclotetrasiloxan |