Reference Only
HF10S42U
Joysticks JOYSTICK HF SERIES
Datasheet
HF10S42U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Finger Joysticks | |
| Actuator Style | Ball | |
| Voltage Rating | 250 mV to 4.75 V | |
| Current Rating | 90 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Rear Mount | |
| Interface Type | USB | |
| Series | HF | |
| Packaging | Bulk | |
| Actuator Color | Black | |
| Life | 5000000 Cycle | |
| Panel Thickness | 1.6 mm | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8);Chlorinated paraffins, C14-17 (85535-85-9) |