Reference Only

HF22S10U

Joysticks HF SERIES

Manufacturer:

Mfr Part:
HF22S10U

TTI Part:
HF22S10U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryJoysticks
ProductJoysticks
Type2-Axis
Switch Function360 deg Directional
Output TypeDigital (Hall Effect)
Actuator StyleJoystick
Voltage Rating5 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Mounting StylePanel Mount
Termination StyleCable with Connector
Interface TypeUSB
Panel Cutout41.28 mm Dia
IP RatingIP68
FeaturesSquare Limiter
SeriesHF
PackagingBulk
Product TypeJoysticks
SubcategoryHuman Machine Interfaces

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes