Reference Only
HF55S10
Joysticks HF SERIES
Datasheet
HF55S10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Switch Function | 2-Way Rotational, 360 deg Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | 2 Pushbutton | |
| Voltage Rating | 5 VDC | |
| Current Rating | 8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 41.28 mm Dia | |
| IP Rating | IP67 | |
| For Use With | Control Applications | |
| Features | 3-Axis | |
| Series | HF | |
| Packaging | Bulk | |
| Actuator Color | Black | |
| Life | 5000000 Cycles | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8471607000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8);Chlorinated paraffins, C14-17 (85535-85-9) |