Reference Only

HFX22P12

Joysticks JOYSTICK SWITCH

Manufacturer:

Mfr Part:
HFX22P12

TTI Part:
HFX22P12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryJoysticks
ProductJoysticks
Type2-Axis
Features2-Axis
SeriesHFX
PackagingBulk
Product TypeJoysticks
SubcategoryHuman Machine Interfaces

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8471607000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Shortchain Chlorinated Paraffins (C10 - C13) (85535-84-8);Chlorinated paraffins, C1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.