Reference Only
IBR3SAD200
Pushbutton Switches - Industrial SEALED OFF-(ON) BK
Datasheet
IBR3SAD200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 400 mA | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP54 | |
| Housing Material | Thermoplastic (TP) | |
| Series | IB | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.560In Stock
7.000 expected on from 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,37 € | 93,70 € | |
| 7,81 € | 390,50 € | |
| 6,94 € | 694,00 € | |
| 6,65 € | 1.662,50 € | |
| 6,38 € | 3.190,00 € | |
| 6,31 € | 6.310,00 € | |
| 6,24 € | 15.600,00 € | |
| 6,17 € | 30.850,00 € |
Need more?
Sign in to add notes