Reference Only
IFS3Z1AD300
Pushbutton Switches - Industrial SPST-NO 0.4A 32VAC
Datasheet
IFS3Z1AD300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 400 mA | |
| Cap Color | Green | |
| Termination Style | Quick Connect | |
| IP Rating | IP67 | |
| Series | IF | |
| Contact Plating | Gold | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,26 € | 325,20 € | |
| 13,84 € | 1.384,00 € | |
| 13,27 € | 6.635,00 € |
Need more?
Sign in to add notes