
IKD0103101
DIP Switches / SIP Switches DIP SW SPST 1P 0.1A 24V
Datasheet
IKD0103101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Switch Type | DIP | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 260 / Multiples: 130)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 431,60 € | |
| 1,47 € | 764,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes