Reference Only
IKH0603000
DIP Switches / SIP Switches 1/2 Pitch DIP Switch 1/2 Pitch DIP Switch
Datasheet
IKH0603000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Switch Type | DIP | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.836
On Order
1.836 expected on from 15-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 270 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 583,20 € | |
| 2,06 € | 1.112,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes